Part Details for 16-00030 by Tensility International Corp
Overview of 16-00030 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-00030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1663-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 6W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
76 In Stock |
|
$4.8642 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Adapter - WP - 120V - US - 2P - 12V 500 mA - 5.5x2.1x9.5 mm plug - 10-03171 cable - C+ - Level VI | 0 |
|
$4.2700 / $8.9400 | Buy Now |