Part Details for 16-000410 by Amphenol CONEC
Overview of 16-000410 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-000410FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 4P10S | |
68000-410HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
68000-410-110030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 16-000410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626-1785-ND
|
DigiKey | CAP 37POS STD FOR PLUG W/LANYARD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
28 In Stock |
|
$6.8824 / $14.4000 | Buy Now |
Part Details for 16-000410
16-000410 CAD Models
16-000410 Part Data Attributes
|
16-000410
Amphenol CONEC
Buy Now
|
Compare Parts:
16-000410
Amphenol CONEC
|
Samacsys Manufacturer | Amphenol CONEC |