Part Details for 16-000420 by Amphenol Corporation
Overview of 16-000420 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-420HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10121506-000420CLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P20S | |
10121506-000420DLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P20S |
Price & Stock for 16-000420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-16-000420
|
Mouser Electronics | D-Sub Tools & Hardware 50 POS COVERED SCREEN CAP FOR D SUB MALE CONNECTORS WITH LANYARD COPPER ALLOY TIN PLATED SHELLS | 76 |
|
$14.3600 / $15.5500 | Buy Now |