Part Details for 16-001770E by Conec Corporation
Overview of 16-001770E by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-001770E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC16-001770E
|
Heilind Electronics | 25 POS METALLIZED HOOD | Americas - 0 in Stock |
|
$8.6692 / $13.6049 | Buy Now |
|
Onlinecomponents.com | "E" Suffix = 16-001770 Pkgd 1/Bag RoHS: Compliant | 0 |
|
$7.8200 / $13.6100 | Buy Now |
DISTI #
COC16-001770E
|
Interstate Connecting Components | 25 POS METALLIZED HOOD | 0 |
|
$8.6692 / $13.6049 | Buy Now |
Part Details for 16-001770E
16-001770E CAD Models
16-001770E Part Data Attributes
|
16-001770E
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
16-001770E
Conec Corporation
25 POS METALLIZED HOOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CONEC | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.433 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | LOCKING |