Part Details for 16-001850E by Conec Corporation
Overview of 16-001850E by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-001850E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC16-001850E
|
Heilind Electronics | 50 POS BLACK PLATIC HOOD | Americas - 0 in Stock |
|
$5.2541 / $8.2531 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $8.4100 | Buy Now |
DISTI #
COC16-001850E
|
Interstate Connecting Components | 50 POS BLACK PLATIC HOOD | 0 |
|
$5.2541 / $8.2531 | Buy Now |
Part Details for 16-001850E
16-001850E CAD Models
16-001850E Part Data Attributes
|
16-001850E
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
16-001850E
Conec Corporation
50 POS BLACK PLASTIC HOOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.47 inch | |
Cable Entry-Min | 0.47 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Mounting Option 2 | SCREW |