Part Details for 16-00210 by Tensility International Corp
Overview of 16-00210 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700210UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700210ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 16-00210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1693-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 24W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1480 In Stock |
|
$6.7600 | Buy Now |
|
Onlinecomponents.com | Adapter - WP - 120V - US - 2P - 24V 1000 mA - 5.5x2.1x9.5 mm 90° plug - 10-03172 cable - C+ - Level VI RoHS: Compliant | 0 |
|
$7.1900 / $9.5100 | Buy Now |