Part Details for 16-02-0088 by Molex
Overview of 16-02-0088 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-02-0088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0016020088
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0016020088) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1130 | Buy Now |
DISTI #
95C0425
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Sl 70058 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Contact Termination:Crimp Rohs Compliant: Yes |Molex 16-02-0088 (Alternate Part Number: 800753596030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18439 |
|
$0.1330 / $0.2110 | Buy Now |
DISTI #
34R5572
|
Newark | Contact, C-Gridr, Sl Series, Socket, 24 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 16-02-0088 (Alternate Part Number: 800753596030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82624 |
|
$0.1330 / $0.2110 | Buy Now |
DISTI #
538-16-02-0088
|
Mouser Electronics | Headers & Wire Housings SL TERM 22-24G FEM Reel of 20000 RoHS: Compliant | 60000 |
|
$0.0690 / $0.0770 | Buy Now |
DISTI #
538-16-02-0088-CT
|
Mouser Electronics | Headers & Wire Housings SL TERM 22-24G FEM Cut Strip of 100 RoHS: Compliant | 2400 |
|
$0.1370 | Buy Now |
DISTI #
538-16-02-0088-MR
|
Mouser Electronics | Headers & Wire Housings SL TERM 22-24G FEM Reel of 1000 RoHS: Compliant | 10000 |
|
$0.0950 / $0.0990 | Buy Now |
DISTI #
MOL16-02-0088.P
|
Heilind Electronics | CUT STRIP - 22-24 30AU FEMBOX | Americas - 15375 in Stock |
|
$0.0821 / $0.1038 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel RoHS: Compliant |
460000 Partner Stock |
|
$0.0493 / $0.0569 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 37000 |
|
$0.0544 / $0.1554 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 972 |
|
$0.0558 / $0.2790 | Buy Now |
Part Details for 16-02-0088
16-02-0088 CAD Models
16-02-0088 Part Data Attributes
|
16-02-0088
Molex
Buy Now
Datasheet
|
Compare Parts:
16-02-0088
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |