-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2482
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Sl 70058 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Termination:Crimp Rohs Compliant: Yes |Molex 16-02-0102 (Alternate Part Number: 800753595637 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17821 |
|
$0.1020 / $0.1960 | Buy Now |
DISTI #
59M4649
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Sl 70058 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Sl 70066 & 70450 Series Housing Rohs Compliant: Yes |Molex 16-02-0102 (Alternate Part Number: 800753595637 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22855 |
|
$0.0940 / $0.1980 | Buy Now |
DISTI #
0016020102
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0016020102
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0016020102) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0678 | Buy Now |
DISTI #
55H2482
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 55H2482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 17821 Partner Stock |
|
$0.1040 / $0.2060 | Buy Now |
DISTI #
538-16-02-0102
|
Mouser Electronics | Headers & Wire Housings 22-24 TERMINAL BULK FEMALE RoHS: Compliant | 359 |
|
$0.0580 / $0.1800 | Buy Now |
|
Bisco Industries | 8210 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag RoHS: Compliant |
85992 In Stock |
|
$0.0495 / $0.0594 | Buy Now |
|
Bristol Electronics | 21147 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1050 |
|
$0.0562 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16-02-0102
Molex
Buy Now
Datasheet
|
Compare Parts:
16-02-0102
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |