-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H0438
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Sl 70058 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Contact Termination:Crimp Rohs Compliant: Yes |Molex 16-02-0104 (Alternate Part Number: 800753624559 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52767 |
|
$0.1780 / $0.3290 | Buy Now |
DISTI #
59M4653
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Sl 70058 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Sl 70066 & 70450 Series Housing Rohs Compliant: Yes |Molex 16-02-0104 (Alternate Part Number: 800753624559 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.3490 | Buy Now |
DISTI #
538-16-02-0104
|
Mouser Electronics | Headers & Wire Housings 22-24 TERMINAL BULK RoHS: Compliant | 78601 |
|
$0.1100 / $0.2900 | Buy Now |
|
Bisco Industries | 157 |
|
$0.1637 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Bag RoHS: Compliant |
105300 Partner Stock |
|
$0.0915 / $0.1104 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3003 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 486 |
|
$0.1122 / $0.2103 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 52 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 168 |
|
$0.2103 / $0.7010 | Buy Now |
|
Quest Components | Connector Contact, Socket, IDC Terminal | 11767 |
|
$0.1787 / $0.5955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16-02-0104
Molex
Buy Now
Datasheet
|
Compare Parts:
16-02-0104
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |