Part Details for 16-100 by Signal Transformer Inc
Overview of 16-100 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1833-ND
|
DigiKey | PWR XFMR LAMINATED 1600VA CHAS Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$442.5100 | Buy Now |
|
Onlinecomponents.com | Signal Transformer - Laminated Core - 105V/115V/125V Primary - Parallel 8V, Series 16V Secondary - Parallel 200A, Series 100A - 1600VA -Chassis Mount. RoHS: Compliant |
7 In Stock |
|
$410.3900 / $435.9700 | Buy Now |
DISTI #
000000000001083087
|
Sager | Power Transformers Rectifier Power Transformer Min Qty: 5 | 0 |
|
$459.3300 / $532.7900 | Buy Now |
|
Master Electronics | Signal Transformer - Laminated Core - 105V/115V/125V Primary - Parallel 8V, Series 16V Secondary - Parallel 200A, Series 100A - 1600VA -Chassis Mount. RoHS: Compliant |
7 In Stock |
|
$410.3900 / $435.9700 | Buy Now |
Part Details for 16-100
16-100 CAD Models
16-100 Part Data Attributes
|
16-100
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
16-100
Signal Transformer Inc
Power Transformer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 162 mm | |
Isolation Voltage | 1500 V | |
Length | 190.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 100 A | |
Output Current 2 | 100 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | SINGLE 105/115/125V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 190.5 mm |