Part Details for 16-140 by Cinch Connectivity Solutions
Overview of 16-140 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F872
|
Newark | Terminal Block, Barrier, 16 Position, 16Awg, No. Of Rows:2 Row, No. Of Positions:16Positions, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:250V, Product Range:140-Y Series Rohs Compliant: Yes |Cinch Connectivity Solutions 16-140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1121 |
|
$6.9200 | Buy Now |
DISTI #
CBB322-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.375" Min Qty: 4 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1500 | Buy Now |
DISTI #
538-16-140
|
Mouser Electronics | Barrier Terminal Blocks 16 TERMINALS .375 140 Series RoHS: Compliant | 871 |
|
$10.1100 / $14.2700 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 16 Circuits - 32 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Flange - Chassis, Panel Mount. RoHS: Compliant |
1608 In Stock |
|
$9.7200 / $13.8400 | Buy Now |
DISTI #
CIN16-140
|
Interstate Connecting Components | TERM BD-DOUBLE ROW-16 P | 0 |
|
$6.9692 / $7.0782 | Buy Now |
DISTI #
Cinch Connector Div. 16-140
|
PEI Genesis | BARRIER | 1608 |
|
Buy Now | |
DISTI #
1203472
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 16 POSITION, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 1229 |
|
$10.7221 / $12.0798 | Buy Now |
|
Master Electronics | Barrier Block - 16 Circuits - 32 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Flange - Chassis, Panel Mount. RoHS: Compliant |
1608 In Stock |
|
$9.7200 / $13.8400 | Buy Now |
Part Details for 16-140
16-140 CAD Models
16-140 Part Data Attributes
|
16-140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
16-140
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |