Part Details for 16-141 by Cinch Connectivity Solutions
Overview of 16-141 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F881
|
Newark | Terminal Block, Barrier, 16 Position, 14Awg, No. Of Rows:2 Row, No. Of Positions:16Positions, Wire Size Awg Min:-, Wire Size Awg Max:14Awg, Pitch Spacing:11.13Mm, Rated Current:20A, Rated Voltage:250V, Product Range:141 Series Rohs Compliant: Yes |Cinch Connectivity Solutions 16-141 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 514 |
|
$12.0900 | Buy Now |
DISTI #
CBB406-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.438" Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5624 | Buy Now |
DISTI #
538-16141
|
Mouser Electronics | Barrier Terminal Blocks 16 TERMINALS .438 141 Series RoHS: Compliant | 925 |
|
$7.5600 / $11.8700 | Buy Now |
|
Onlinecomponents.com | Barrier Strip - 16 Pole 32 Position - 6-32 Screw - ST Panel Mount - 20A RoHS: Compliant | 0 |
|
$7.6700 / $21.5600 | Buy Now |
|
Quest Components | TERMINAL BLOCK,32 CONTACTS,0.440 PITCH,NONE TERMINAL | 2 |
|
$11.9070 / $12.7575 | Buy Now |
|
Quest Components | TERMINAL BLOCK,32 CONTACTS,0.440 PITCH,NONE TERMINAL | 1 |
|
$16.1700 / $17.3250 | Buy Now |
DISTI #
1203563
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 16 POSITION, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 567 |
|
$7.9334 / $11.6835 | Buy Now |
Part Details for 16-141
16-141 CAD Models
16-141 Part Data Attributes
|
16-141
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
16-141
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for 16-141
This table gives cross-reference parts and alternative options found for 16-141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16-141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16-141-Y | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 16-141 vs 16-141-Y |
MS-16-141 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 16-141 vs MS-16-141 |
16-141-3/4W | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 16-141 vs 16-141-3/4W |
MS-16-141-Y | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 16-141 vs MS-16-141-Y |