Part Details for 16-188051 by ITW Switches
Overview of 16-188051 by ITW Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-188051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-16-188051
|
Mouser Electronics | Basic / Snap Action Switches SUBMINI 10.1 AMP DBL BRK SNAP ACTN SWITC RoHS: Compliant | 0 |
|
$37.2600 / $49.6800 | Order Now |
Part Details for 16-188051
16-188051 CAD Models
16-188051 Part Data Attributes:
|
16-188051
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
16-188051
ITW Switches
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Travel | 1.57 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -54 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 16-188051
This table gives cross-reference parts and alternative options found for 16-188051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16-188051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16-530004 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Quick Connect Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT | ITW Switches | 16-188051 vs 16-530004 |
16-488051 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Lever Actuator, Panel Mount | ITW Switches | 16-188051 vs 16-488051 |
16-304 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT | ITW Switches | 16-188051 vs 16-304 |
16-104 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT | ITW Switches | 16-188051 vs 16-104 |
16-404 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT | ITW Switches | 16-188051 vs 16-404 |
16-40441 | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT | ITW Switches | 16-188051 vs 16-40441 |