Part Details for 16-3POFF-CBL-2/728-15946 by Carling Technologies
Overview of 16-3POFF-CBL-2/728-15946 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for 16-3POFF-CBL-2/728-15946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $14.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6100 / $14.8200 | Buy Now |
Part Details for 16-3POFF-CBL-2/728-15946
16-3POFF-CBL-2/728-15946 CAD Models
16-3POFF-CBL-2/728-15946 Part Data Attributes
|
16-3POFF-CBL-2/728-15946
Carling Technologies
Buy Now
|
Compare Parts:
16-3POFF-CBL-2/728-15946
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |