Part Details for 16-700DIN by Schneider Electric
Overview of 16-700DIN by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-700DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2340
|
Newark | Din Mounting Rail, Accessory Type:Din Rail, For Use With:Magnecraft Relay Socket, Length:1000Mm, Height:-, Width:-, Rail Material:-, Fixing Centers:-, Product Range:-, External Width:35Mm, Material:Aluminum Rohs Compliant: Yes |Schneider Electric/legacy Relay 16-700DIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$13.7900 / $15.8600 | Buy Now |
DISTI #
528-16-700DIN
|
Mouser Electronics | Relay Sockets & Hardware Aluminum DIN Rail 39.37" (1000 mm) RoHS: Compliant | 16 |
|
$12.0800 / $15.5200 | Buy Now |
|
Future Electronics | 39.37" (1000 mm) Relay Socket & Hardware Aluminum DIN Rail RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$17.2800 / $18.1400 | Buy Now |
Part Details for 16-700DIN
16-700DIN CAD Models
16-700DIN Part Data Attributes
|
16-700DIN
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
16-700DIN
Schneider Electric
Connector Accessory, Mounting Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schneider Electric | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM |