There are no models available for this part yet.
Overview of 16-C-120A by Guardian Electric Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 16-C-120A by Guardian Electric Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Laminated AC Frame Solenoid - Continuous Duty Cycle - 120VAC RoHS: Compliant |
35 In Stock |
|
$70.8700 / $91.2300 | Buy Now | ||
Master Electronics | Laminated AC Frame Solenoid - Continuous Duty Cycle - 120VAC RoHS: Compliant |
35 In Stock |
|
$70.8700 / $91.2300 | Buy Now |