Part Details for 16-TEST-SOLID by TE Connectivity
Overview of 16-TEST-SOLID by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-TEST-SOLID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-16-TEST-SOLID-ND
|
DigiKey | TE Connectivity 16AWG SOLID BLK Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
579 In Stock |
|
$10.5400 / $17.5500 | Buy Now |
|
Onlinecomponents.com |
579 Partner Stock |
|
$10.2700 / $22.3000 | Buy Now | |
DISTI #
61639894
|
Verical | 16-TEST-SOLID Min Qty: 4 Package Multiple: 1 | Americas - 579 |
|
$9.8800 / $16.4600 | Buy Now |
|
Master Electronics |
579 Partner Stock |
|
$10.2700 / $22.3000 | Buy Now |