-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hardware-female Screwlock, Brass, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8047
|
Newark | D Sub Female Screwlock Assy, #4-40 Unc, Product Range:160 Series, Screw Length:5Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Norcomp 160-000-013R031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$0.5850 / $1.0600 | Buy Now |
DISTI #
160-13FA-ND
|
DigiKey | ASSY SCREWLOCK 4-40 FEMALE .197" Min Qty: 1 Lead time: 24 Weeks Container: Box |
2571 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
636-160-000-013R031
|
Mouser Electronics | D-Sub Tools & Hardware 4-40 FEMALE SCREWLCK NICKEL PLATING RoHS: Compliant | 500 |
|
$0.5690 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.5720 | Buy Now |
DISTI #
TEX160-000-013R031
|
Heilind Electronics | Americas - 33 in Stock |
|
$0.7872 / $0.7873 | Buy Now | |
|
Onlinecomponents.com | Female 4-40 Screwlock Kit RoHS: Compliant |
2000 In Stock |
|
$0.4859 / $0.7692 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HARDWARE-FEMALE SCREWLOCK, BRASS | 52 |
|
$0.7709 / $1.2849 | Buy Now |
DISTI #
TEX160-000-013R031
|
Interstate Connecting Components | 11 |
|
$0.7872 / $0.7873 | Buy Now | |
|
Master Electronics | Female 4-40 Screwlock Kit RoHS: Compliant |
2000 In Stock |
|
$0.4859 / $0.7692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160-000-013R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
160-000-013R031
NorComp
Connector Accessory, Hardware-female Screwlock, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |