Part Details for 160-000-017R031 by NorComp
Overview of 160-000-017R031 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-000-017R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8051
|
Newark | D Sub Female Screwlock Assy, #4-40 Unc, Product Range:160 Series, Screw Length:13.208Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Norcomp 160-000-017R031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1144 |
|
$0.5440 / $0.9860 | Buy Now |
DISTI #
160-17FA-ND
|
DigiKey | ASSY SCREWLOCK 4-40 FEMALE .520" Min Qty: 1 Lead time: 24 Weeks Container: Box |
4760 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
636-160-000-017R031
|
Mouser Electronics | D-Sub Tools & Hardware 4-40 FEMALE SCREWLCK NICKEL PLATING RoHS: Compliant | 187 |
|
$0.4560 / $1.0000 | Buy Now |
|
Future Electronics | D-Sub Tools & Hardware 4-40 FEMALE SCREWLCK NICKEL PLATING RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.6650 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Female 4-40 Screwlock Kit RoHS: Compliant |
1000 In Stock |
|
$0.5600 / $0.8790 | Buy Now |
|
Quest Components | 18 |
|
$1.0800 / $1.8000 | Buy Now | |
|
Master Electronics | Female 4-40 Screwlock Kit RoHS: Compliant |
1000 In Stock |
|
$0.5600 / $0.8790 | Buy Now |
Part Details for 160-000-017R031
160-000-017R031 CAD Models
160-000-017R031 Part Data Attributes
|
160-000-017R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
160-000-017R031
NorComp
Connector Accessory, Hardware-female Screwlock, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |