Part Details for 160-000-237R000 by NorComp
Overview of 160-000-237R000 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-000-237R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8774
|
Newark | 37 Rohs Compliant: Yes |Norcomp 160-000-237R000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
160-37FA-ND
|
DigiKey | DUST COVER FOR D-SUB37 FEMALE Min Qty: 1 Lead time: 24 Weeks Container: Box |
13469 In Stock |
|
$0.4250 / $0.9700 | Buy Now |
DISTI #
636-160-000-237R000
|
Mouser Electronics | D-Sub Tools & Hardware 37POS FEM Dust Cover RoHS: Compliant | 861 |
|
$0.4250 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.5290 | Buy Now |
|
Onlinecomponents.com | Female D-Sub Dust Cover 37 / 62 HD Position RoHS: Compliant | 0 |
|
$0.4453 / $0.7286 | Buy Now |
Part Details for 160-000-237R000
160-000-237R000 CAD Models
160-000-237R000 Part Data Attributes
|
160-000-237R000
NorComp
Buy Now
Datasheet
|
Compare Parts:
160-000-237R000
NorComp
DUST COVER FOR D-SUB37 FEMALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | DUST COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Mounting Option 1 | LOCKING | |
Used With | CONNECTOR |