Part Details for 160-1150 by Anderson Power Products
Overview of 160-1150 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5896
|
Newark | Socket Cnt 50 Mm Rohs Compliant: Yes |Anderson Power Products 160-1150 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6100 / $19.2600 | Buy Now |
DISTI #
2243-160-1150-ND
|
DigiKey | SOCKET CNT 50 MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
96 In Stock |
|
$13.8950 / $14.6000 | Buy Now |
DISTI #
879-160-1150
|
Mouser Electronics | Heavy Duty Power Connectors DIN SOCKET CNT 50MM ONLY 50MM RoHS: Compliant | 118 |
|
$15.3200 / $19.6500 | Buy Now |
DISTI #
72284429
|
RS | F-DIN, SOCKET CNT 50 MM | Anderson Power Products 160-1150 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5600 | RFQ |
|
Onlinecomponents.com | Socket Contact - Silver - 1/0-1 AWG - Crimp. RoHS: Compliant |
100 In Stock |
|
$14.4200 / $18.7600 | Buy Now |
DISTI #
160-1150
|
TME | Contact, female, silver plated, 50mm2, power contact, crimped Min Qty: 1 | 0 |
|
$21.2700 / $25.9900 | RFQ |
DISTI #
000000000002367674
|
Sager | Heavy Duty Power Connectors DIN SOCKET CNT 50MM ONLY 50MM Min Qty: 120 | 0 |
|
$23.0600 | Buy Now |
|
Master Electronics | Socket Contact - Silver - 1/0-1 AWG - Crimp. RoHS: Compliant |
100 In Stock |
|
$14.4200 / $18.7600 | Buy Now |