Part Details for 160-1245-02-01-00 by Cambion Electronics Ltd
Overview of 160-1245-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-1245-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6015
|
Newark | Terminal, Turret, 2.84Mm, Solder, Insulation:-, Mounting Hole Dia:-, Terminal Plating:-, Overall Length:-, Length - Below Flange:-, Product Range:-, Connector Type:Turret, Contact Material:Brass, Termination Method:Solder Rohs Compliant: Yes |Cambion 160-1245-02-01-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1880 |
|
$0.5550 / $1.1200 | Buy Now |
DISTI #
1310021
|
element14 Asia-Pacific | TERMINAL, TURRET, 2.84MM, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 1880 |
|
$0.4878 / $0.6106 | Buy Now |
DISTI #
1310021
|
Farnell | TERMINAL, TURRET, 2.84MM, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 1880 |
|
$0.5966 / $1.2057 | Buy Now |
Part Details for 160-1245-02-01-00
160-1245-02-01-00 CAD Models
160-1245-02-01-00 Part Data Attributes
|
160-1245-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
160-1245-02-01-00
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |