Part Details for 160-151HS by API Delevan
Overview of 160-151HS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-151HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-151HS-ND
|
DigiKey | FIXED IND 150NH 1.22A 85MOHM SMD Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3198 | Buy Now |
DISTI #
807-160-151HS
|
Mouser Electronics | Power Inductors - SMD .15uH 3% .085ohm Chip SMT Inductor RoHS: Not Compliant | 0 |
|
$47.4600 | Order Now |
Part Details for 160-151HS
160-151HS CAD Models
160-151HS Part Data Attributes
|
160-151HS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
160-151HS
API Delevan
General Purpose Inductor, 0.15uH, 3%, 1 Element, Iron-Core, SMD, 1512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1512 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.22 A | |
Self Resonance Frequency | 420 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 3% |
Alternate Parts for 160-151HS
This table gives cross-reference parts and alternative options found for 160-151HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-151HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R-151HSM | General Purpose Inductor, 0.15uH, 3%, 1 Element, Iron-Core, SMD, 1512, CHIP, ROHS COMPLIANT | API Delevan | 160-151HS vs 160R-151HSM |