Part Details for 160-1558-02-01-00 by Cambion Electronics Ltd
Overview of 160-1558-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 160-1558-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6023
|
Newark | Terminal, Turret, 2.29Mm, Solder, Insulation:Non Insulated, Mounting Hole Dia:2.37Mm, Terminal Plating:Silver, Overall Length:8.33Mm, Length - Below Flange:2.77Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Cambion 160-1558-02-01-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8418 |
|
$0.2850 / $0.6130 | Buy Now |
DISTI #
IPL160-1558-02-01-00
|
Heilind Electronics | Americas - 2838 in Stock |
|
Buy Now | ||
DISTI #
IPL160-1558-02-01-00
|
Interstate Connecting Components | 851 |
|
Buy Now | ||
DISTI #
1310045
|
element14 Asia-Pacific | TERMINAL, TURRET, 2.29MM, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 8418 |
|
$0.3083 / $0.3855 | Buy Now |
DISTI #
1310045
|
Farnell | TERMINAL, TURRET, 2.29MM, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 8418 |
|
$0.3203 / $0.6870 | Buy Now |
Part Details for 160-1558-02-01-00
160-1558-02-01-00 CAD Models
160-1558-02-01-00 Part Data Attributes
|
160-1558-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
160-1558-02-01-00
Cambion Electronics Ltd
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: BRASS | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 160-1558-02-01-00
This table gives cross-reference parts and alternative options found for 160-1558-02-01-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-1558-02-01-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160-1558-02-04-00 | PCB Terminal | Cambion Electronics Ltd | 160-1558-02-01-00 vs 160-1558-02-04-00 |