Part Details for 160-3R00-FT by RCD Components Inc
Overview of 160-3R00-FT by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) | |
103R006BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 6P |
Price & Stock for 160-3R00-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | W005-3R00FAX | 1000 |
|
Buy Now |