-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 2/0 M10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1600-01 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
CE1616000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 6 power pins, 160 signal pins, Vertical | |
CE1216000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 160 signal pins, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3206
|
Newark | Terminals Term, solis R 2/0 M10 |Amp Te Connectivity 160001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.8900 | Buy Now |
DISTI #
160001-ND
|
DigiKey | CONN RING CIRC 2/0AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8 In Stock |
|
$5.7371 / $8.8700 | Buy Now |
DISTI #
3937-160001-ND
|
DigiKey | CONN RING CIRC 2/0AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
Buy Now | |
DISTI #
160001
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece - Bulk (Alt: 160001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0713 | Buy Now |
DISTI #
571-160001
|
Mouser Electronics | Terminals TERM,SOLIS R 2/0 M10 RoHS: Compliant | 133 |
|
$5.2500 / $8.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$4.4100 | Buy Now |
DISTI #
AMP160001
|
Heilind Electronics | TERMSOLIS R 2/0 M10 | Americas - 0 in Stock |
|
$4.8619 / $5.9366 | Buy Now |
|
Onlinecomponents.com | TERM,SOLIS R 2/0 M10 RoHS: Compliant |
318 In Stock 500 On Order |
|
$4.9700 / $8.3300 | Buy Now |
DISTI #
160001
|
TTI | Terminals TERM,SOLIS R 2/0 M10 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.9600 / $7.3200 | Buy Now |
DISTI #
160001-TEC
|
TME | 160001 Min Qty: 7 | 335 |
|
$4.6031 / $6.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160001
TE Connectivity
TERM,SOLIS R 2/0 M10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.3 mm2 |
This table gives cross-reference parts and alternative options found for 160001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321873-2 | Ring Terminal, 76.3mm2 | TE Connectivity | 160001 vs 321873-2 |
321871-2 | Ring Terminal, 76.3mm2 | TE Connectivity | 160001 vs 321871-2 |