Part Details for 16001113 by Lapp Group
Overview of 16001113 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 16001113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-16001113-ND
|
DigiKey | H07RN-F 5G16 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72152937
|
RS | Cable, Flexible, H07RN-F cordage, 6 AWG/5C, 750V, HAR, CE | Lapp Group 16001113 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,274.2800 | RFQ |
DISTI #
72160622
|
RS | Cable, Flexible, H07RN-F cordage, 6 AWG/5C, 750V, HAR, CE | Lapp Group 16001113 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$6,102.7100 | RFQ |