1600236-4
TE Connectivity
Description: Board Connector, 26 Contact(s), 4 Row(s), Male, Crimp Terminal, Black Insulator, Plug

Overview of 1600236-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1600236-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97X5811
Newark Pan Mt Plug, Mbxl, 1P+24S+1P |Amp Te Connectivity 1600236-4 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $12.0800
$12.0800 Buy Now
DISTI # A116828-ND
DigiKey CONN HDR MULTI-BEAM 26POS PNL MT Min Qty: 4500 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 4,500 $11.5241
$11.5241 Buy Now
DISTI # 1600236-4
Avnet Americas PAN MT PLUG, MBXL, 1P+24S+1P - Bulk (Alt: 1600236-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 90 Lead time: 9 Weeks, 5 Days Container: Bulk 0
  • 4,500 $10.8557
$10.8557 Buy Now
DISTI # 571-1600236-4
Mouser Electronics Power to the Board PAN MT PLUG MBXL 1P+24S+1P RoHS: Compliant 0
  • 4,500 $13.1800
$13.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 90 Lead time: 10 Weeks Container: Box 0
Box
  • 4,500 $10.8500
$10.8500 Buy Now
DISTI # AMP1600236-4
Heilind Electronics PAN MT PLUG, MBXL, 1P+24S+1P Americas - 0 in Stock
  • 4,500 $13.5577
$13.5577 Buy Now
Onlinecomponents.com PAN MT PLUG, MBXL, 1P+24S+1P RoHS: Compliant 0
  • 1,125 $34.3000
  • 2,250 $17.5200
  • 3,375 $11.9200
  • 4,500 $11.6900
$11.6900 / $34.3000 Buy Now
DISTI # AMP1600236-4
Interstate Connecting Components PAN MT PLUG, MBXL, 1P+24S+1P 0
  • 4,500 $13.5577
$13.5577 Buy Now
DISTI # 000000000003949837
Sager Power to the Board PAN MT PLUG MBXL 1P+24S+1P Min Qty: 30 0
  • 30 $15.3700
$15.3700 Buy Now
DISTI # 1600236-4
Avnet Abacus (Alt: 1600236-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 90 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PAN MT PLUG, MBXL, 1P+24S+1P RoHS: Compliant 0
  • 1,125 $34.3000
  • 2,250 $17.5200
  • 3,375 $11.9200
  • 4,500 $11.6900
$11.6900 / $34.3000 Buy Now

CAD Models for 1600236-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1600236-4 by TE Connectivity

1600236-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PANEL MOUNTABLE
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S24P2
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
45A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
YES
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
45 A
Rated Voltage
60 V
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 1600236-4
    TE Connectivity
    Board Connector, 26 Contact(s), 4 Row(s), Male, Crimp Terminal, Black Insulator, Plug
    VS

Related Parts for 1600236-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1600236-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1600236-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1600236-4 would you like to use for your alert(s)?
  • Please alert me when 1600236-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1600236-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1600236-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1600236-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1600236-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1600236-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: