Part Details for 1600NH4GL by Altech Corporation
Overview of 1600NH4GL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1600NH4GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2136
|
Newark | Fuse, nh4,gl |Altech 1600NH4GL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4600 / $196.3300 | Buy Now |
DISTI #
1600NH4GL-ND
|
DigiKey | FUSE SQUARE 1.6KA 500VAC RECT Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$211.7500 | Buy Now |
DISTI #
845-1600NH4GL
|
Mouser Electronics | Specialty Fuses Fuse,NH4,gL | 0 |
|
$140.9000 / $191.2100 | Order Now |
DISTI #
71224181
|
RS | Fuse, NH4, gL, 1600A, 500V | Altech Corp 1600NH4GL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$142.9500 / $158.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$129.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.5300 / $163.8000 | Buy Now |
DISTI #
10104634
|
TestEquity LLC | Altech 1600NH4GL Fuse,NH4,gL 1600A,500V | 0 |
|
$191.6600 | Buy Now |
Part Details for 1600NH4GL
1600NH4GL CAD Models
1600NH4GL Part Data Attributes
|
1600NH4GL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1600NH4GL
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Breadth | 102 mm | |
Body Height | 110 mm | |
Body Length or Diameter | 87 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 1600 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |