-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601009-4) PC TAB STANDARD SIAMEZE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125007CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG PCB Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
178120 In Stock |
|
$0.0785 / $0.2500 | Buy Now |
DISTI #
1601009-4
|
Avnet Americas | IDC Terminal 18-34AWG 8.76mm 3.71mm Tin Over Copper Reel - Tape and Reel (Alt: 1601009-4) RoHS: Compliant Min Qty: 180000 Package Multiple: 180000 Container: Reel | 1710000 Factory Stock |
|
$0.0830 | Buy Now |
DISTI #
571-1601009-4
|
Mouser Electronics | Terminals PC TAB STND. SIAMEZE RoHS: Compliant | 178480 |
|
$0.0780 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0738 | Buy Now |
DISTI #
AMP1601009-4
|
Heilind Electronics | PC TAB STANDARD SIAMEZE | Americas - 0 in Stock |
|
$0.0922 | Buy Now |
|
Onlinecomponents.com | PC TAB STANDARD SIAMEZE RoHS: Compliant | 1710000 Factory Stock |
|
$0.0794 / $0.2331 | Buy Now |
DISTI #
1601009-4
|
Avnet Americas | IDC Terminal 18-34AWG 8.76mm 3.71mm Tin Over Copper Reel - Tape and Reel (Alt: 1601009-4) RoHS: Compliant Min Qty: 180000 Package Multiple: 180000 Container: Reel | 1710000 Factory Stock |
|
$0.0830 | Buy Now |
DISTI #
1601009-4
|
Avnet Americas | IDC Terminal 18-34AWG 8.76mm 3.71mm Tin Over Copper Reel - Tape and Reel (Alt: 1601009-4) RoHS: Compliant Min Qty: 180000 Package Multiple: 180000 Container: Reel | 1710000 Factory Stock |
|
$0.0830 | Buy Now |
DISTI #
1601009-4
|
Avnet Abacus | IDC Terminal 18-34AWG 8.76mm 3.71mm Tin Over Copper Reel (Alt: 1601009-4) RoHS: Compliant Min Qty: 180000 Package Multiple: 180000 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1601009-4
|
Avnet Abacus | IDC Terminal 18-34AWG 8.76mm 3.71mm Tin Over Copper Reel (Alt: 1601009-4) RoHS: Compliant Min Qty: 180000 Package Multiple: 30000 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601009-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601009-4
TE Connectivity
(1601009-4) PC TAB STANDARD SIAMEZE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Gauge | 18 AWG |