-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601035-1) 131-082-000=TAB,187X032,STDSMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7478
|
Newark | 131-082-000=Tab,187X032,stdsmz Rohs Compliant: Yes |Amp Te Connectivity 1601035-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
DISTI #
A135157CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.187 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19898 In Stock |
|
$0.1194 / $0.2600 | Buy Now |
DISTI #
1601035-1
|
Avnet Americas | Magnet Wire Terminal Reel - Tape and Reel (Alt: 1601035-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 60000 Factory Stock |
|
$0.1234 | Buy Now |
DISTI #
571-1601035-1
|
Mouser Electronics | Terminals 131-082-000= TAB,187X032,STDSMZ RoHS: Compliant | 20000 |
|
$0.1180 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1096 | Buy Now |
DISTI #
AMP1601035-1
|
Heilind Electronics | 131-082-000=TAB,187X032,S | Americas - 0 in Stock |
|
$0.0938 / $0.1390 | Buy Now |
|
Onlinecomponents.com | 131-082-000=TAB,187X032,STDSMZ RoHS: Compliant | 60000 Factory Stock |
|
$0.1156 / $0.2420 | Buy Now |
DISTI #
AMP1601035-1
|
Interstate Connecting Components | 131-082-000=TAB,187X032,S | 0 |
|
$0.0938 / $0.1390 | Buy Now |
DISTI #
1601035-1
|
Avnet Abacus | Magnet Wire Terminal Reel (Alt: 1601035-1) RoHS: Compliant Min Qty: 3000000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 131-082-000=TAB,187X032,STDSMZ RoHS: Compliant | 60000 Factory Stock |
|
$0.1156 / $0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601035-1
TE Connectivity
(1601035-1) 131-082-000=TAB,187X032,STDSMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |