-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601097-3) TAB,2.79X0.81,STD,SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5843
|
Newark | Tab,2.79X0.81,std, smz |Amp Te Connectivity 1601097-3 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
A125013CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.110 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29937 In Stock |
|
$0.1490 / $0.3300 | Buy Now |
DISTI #
1601097-3
|
Avnet Americas | TAB,2.79X0.81,STD,SMZ - Tape and Reel (Alt: 1601097-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 450000 Factory Stock |
|
$0.1572 | Buy Now |
DISTI #
571-1601097-3
|
Mouser Electronics | Terminals TAB,2.79X0.81, STD,SMZ RoHS: Compliant | 0 |
|
$0.1570 | Order Now |
|
Future Electronics | TAB,2.79X0.81,STD,SMZ RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1470 | Buy Now |
DISTI #
AMP1601097-3
|
Heilind Electronics | TAB,2.79X0.81,STD,SMZ | Americas - 0 in Stock |
|
$0.1415 / $0.1770 | Buy Now |
|
Onlinecomponents.com | TAB,2.79X0.81,STD,SMZ RoHS: Compliant | 1080000 Factory Stock |
|
$0.1472 / $0.4031 | Buy Now |
DISTI #
AMP1601097-3
|
Interstate Connecting Components | TAB,2.79X0.81,STD,SMZ | 0 |
|
$0.1415 / $0.1770 | Buy Now |
|
Powell Electronics | TAB,2.79X0.81,STD,SMZ Min Qty: 30000 | 712800 |
|
$0.1110 / $0.1824 | Buy Now |
DISTI #
1601097-3
|
Avnet Abacus | (Alt: 1601097-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601097-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601097-3
TE Connectivity
(1601097-3) TAB,2.79X0.81,STD,SMZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |