Part Details for 1601103 (ALTERNATE: 1601103 CX100) by Lapp Group
Overview of 1601103 (ALTERNATE: 1601103 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1601103 (ALTERNATE: 1601103 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597481
|
RS | Cable, Flexible, H05VV-F Cordage, 19 AWG/2C, 500V, HAR, CE | Lapp Group 1601103 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$72.8300 / $80.3700 | Buy Now |