-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601140-1) 153-001-000=LEADLOK2,SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9432
|
Newark | Terminals 153-001-000=Leadlok2 |Amp Te Connectivity 1601140-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30000 |
|
$0.0750 | Buy Now |
DISTI #
69AH9862
|
Newark | Wire Splice, Idc/Idt, 18Awg, 0.82Mm2 Rohs Compliant: Yes |Amp Te Connectivity 1601140-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
11H7496
|
Newark | 153-001-000=Leadlok2,smz Rohs Compliant: Yes |Amp Te Connectivity 1601140-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
A111007CT-ND
|
DigiKey | CONN MAG TERM 18-22AWG IDC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
65840 In Stock |
|
$0.0421 / $0.1300 | Buy Now |
DISTI #
1601140-1
|
Avnet Americas | Siameze Terminal 18-22AWG 6.35mm Reel - Tape and Reel (Alt: 1601140-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 | Buy Now |
DISTI #
571-1601140-1
|
Mouser Electronics | Terminals 153-001-000=LEADLOK2 RoHS: Compliant | 6225 |
|
$0.0460 / $0.1700 | Buy Now |
DISTI #
571-1601140-1-MR
|
Mouser Electronics | Terminals 153-001-000=LEADLOK2 Reel of 1000 RoHS: Not Compliant | 0 |
|
$0.0620 | Order Now |
|
Future Electronics | Siameze Series Magnetic Connector 18-22 AWG IDC Through Hole RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Box | 0Box |
|
$0.0383 / $0.0467 | Buy Now |
DISTI #
AMP1601140-1
|
Heilind Electronics | 153-001-000=LEADLOK2,SMZ | Americas - 0 in Stock |
|
$0.0495 / $0.0502 | Buy Now |
|
Onlinecomponents.com | 153-001-000=LEADLOK2,SMZ RoHS: Compliant |
30000 Partner Stock |
|
$0.0350 / $0.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601140-1
TE Connectivity
(1601140-1) 153-001-000=LEADLOK2,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |