Part Details for 160170 by TE Connectivity
Overview of 160170 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 160170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7553
|
Newark | Pidg Spade 16-14 5Mm Rohs Compliant: Yes |Amp Te Connectivity 160170 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 | Buy Now |
DISTI #
160170-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2881 | Buy Now |
DISTI #
160170
|
Avnet Americas | PIDG Spade Tongue Terminal 14-16AWG 23.06mm 9.8mm Tin Loose Piece - Bulk (Alt: 160170) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2904 / $0.3180 | Buy Now |
DISTI #
571-160170
|
Mouser Electronics | Terminals SPADE 16-14AWG RoHS: Compliant | 13365 |
|
$0.2880 / $0.5200 | Buy Now |
DISTI #
70287067
|
RS | PIDG Series Insulated Crimp Spade Connector, 16 - 14 AWG, M5, Blue Nylon | TE Connectivity 160170 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2720 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
AMP160170
|
Heilind Electronics | PIDG SPADE 16-14 5MM | Americas - 0 in Stock |
|
$0.3389 / $0.3440 | Buy Now |
|
Onlinecomponents.com | TERM, SPADE, PIDG, 16-14, M5 RoHS: Compliant |
4255 In Stock |
|
$0.2702 / $0.5325 | Buy Now |
DISTI #
77307317
|
Verical | PIDG Spade Tongue Terminal 14-16AWG Copper Blue 23.06mm Tin Loose RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 6400 |
|
$0.2556 / $0.3625 | Buy Now |
Part Details for 160170
160170 CAD Models
160170 Part Data Attributes:
|
160170
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160170
TE Connectivity
PIDG SPADE 16-14 5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |