Part Details for 16020088 by Molex
Overview of 16020088 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16020088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40000 |
|
RFQ | ||
DISTI #
MX-16-02-0088
|
TME | Contact, female, gold-plated, 24AWG÷22AWG, SL, cut from reel Min Qty: 10 | 0 |
|
$0.0960 / $0.1970 | RFQ |
DISTI #
16020088
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 16020088) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
16020088
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 16020088) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |