There are no models available for this part yet.
Overview of 16021-4 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1602-10B | Renesas Electronics Corporation | Configurable Light Load Operation Mode AC/DC Converter Enables Highly Efficient 30W Travel Adapters with Fast DLR | |
iW1602-11B | Renesas Electronics Corporation | Configurable Light Load Operation Mode AC/DC Converter Enables Highly Efficient 30W Travel Adapters with Fast DLR | |
10119109-916021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 16021-4 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B5962
|
Newark | Power Term.blk 24Pk Rohs Compliant: Yes |Eaton Bussmann 16021-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$309.9700 / $434.3800 | Buy Now | |
DISTI #
283-4430-ND
|
DigiKey | PWR DISTRIB BLOCK 4POS 175A 600V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$263.5752 / $276.2400 | Buy Now | |
DISTI #
71338494
|
RS | Terminal Block Connector, Power distribution block, 175A, Black, Bussmann Series | Bussmann by Eaton 16021-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$290.9900 / $316.2900 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 4 POS Screw ST Panel Mount RoHS: Compliant | 0 |
|
$255.0600 / $280.5700 | Buy Now | ||
DISTI #
000000000000557029
|
Sager | Barrier Terminal Blocks 4P 600VAC/DC Pwr Dist Block Min Qty: 1 | 0 |
|
$263.5800 / $292.8600 | Buy Now |
CAD Models for 16021-4 by Eaton Bussmann
Part Data Attributes for 16021-4 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Eaton
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Alternate Parts for 16021-4
This table gives cross-reference parts and alternative options found for 16021-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16021-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16021-4 | Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s), | Eaton Corporation | 16021-4 vs 16021-4 |