Part Details for 160212 by TE Connectivity
Overview of 160212 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 160212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8784
|
Newark | Terminals Spade Flanged 16-14 Awg |Amp Te Connectivity 160212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$0.4570 / $0.7280 | Buy Now |
DISTI #
17R4161
|
Newark | P.g. Spade Flg |Amp Te Connectivity 160212 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
160212-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2722 | Buy Now |
DISTI #
160212
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 19.81mm 7.46mm Tin Loose Piece - Bulk (Alt: 160212) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2743 / $0.3005 | Buy Now |
DISTI #
571-160212
|
Mouser Electronics | Terminals SPADE FLANGED 16-14 AWG RoHS: Compliant | 24 |
|
$0.2850 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2570 | Buy Now |
DISTI #
AMP160212
|
Heilind Electronics | P.G. SPADE FLG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | P.G. SPADE FLG RoHS: Compliant |
148 Partner Stock |
|
$0.3152 / $0.7380 | Buy Now |
DISTI #
160212
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 19.81mm 7.46mm Tin Loose Piece - Bulk (Alt: 160212) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2743 / $0.3005 | Buy Now |
DISTI #
AMP160212
|
Interstate Connecting Components | P.G. SPADE FLG | 0 |
|
Buy Now |
Part Details for 160212
160212 CAD Models
160212 Part Data Attributes:
|
160212
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160212
TE Connectivity
P.G. SPADE FLG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |