-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Duplicon 6 POS ST RoHS: Compliant | 0 |
|
$29.1100 / $36.9100 | Buy Now |
DISTI #
000000000002174496
|
Sager | Heavy Duty Power Connectors DCB6SETHDM20M7X4UT 7X4 STACK 2-4MM M20 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Connector set | 1700 |
|
RFQ | |
DISTI #
2926801
|
Farnell | CONN SET, DC-B 6-SET-HD-M20-M-7X4-UT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$32.1941 | Buy Now |
|
Master Electronics | Conn Duplicon 6 POS ST RoHS: Compliant | 0 |
|
$29.1100 / $36.9100 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1602216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1602216
Phoenix Contact
Barrier Strip Terminal Block, 25A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 690 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |