Part Details for 160225-000 by TE Connectivity
Overview of 160225-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 160225-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160225-000
|
Avnet Americas | Cable 1Conductor 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 160225-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A1113-22-9-9 | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
160225-000
|
Avnet Americas | Cable 1Conductor 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 160225-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
160225-000
|
Avnet Americas | Cable 1Conductor 22AWG Nickel Plated Copper White 600V - Bulk (Alt: 160225-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006194372
|
Sager | Other Tools 55A1113-22-9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1113-22-9-9 | 0 |
|
$1.2600 / $2.6500 | Buy Now |
Part Details for 160225-000
160225-000 CAD Models
160225-000 Part Data Attributes
|
160225-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160225-000
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |