There are no models available for this part yet.
Overview of 1603-12E by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#PBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ |
Price & Stock for 1603-12E by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F4249
|
Newark | Rocker Switch, straight, spdt, on-(On),quick Connect Terminal, rocker |Eaton 1603-12E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 1603-12E by Eaton Corporation
Part Data Attributes for 1603-12E by Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
36 deg
|
Actuator Color
|
WHITE
|
Actuator Finish
|
GLOSS
|
Actuator Length
|
0.287 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
APPROVALS: UL,CSA,VDE
|
Body Breadth
|
12.0396 mm
|
Body Color
|
BLACK
|
Body Height
|
14.224 mm
|
Body Length or Diameter
|
27.178 mm
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating M Load
|
4A@250VAC
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-(ON)
|
Contact Timing
|
SLOW-MAKE/-BREAK
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
SILVER
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.422 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for 1603-12E
This table gives cross-reference parts and alternative options found for 1603-12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1603-12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC14BD1A00 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 1603-12E vs RSC14BD1A00 |
RSC24BD1B24 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 1603-12E vs RSC24BD1B24 |
1603-23E | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1603-12E vs 1603-23E |
92P30112E | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1603-12E vs 92P30112E |
92P50121E | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1603-12E vs 92P50121E |
RSC14BD1A24 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | 1603-12E vs RSC14BD1A24 |
92P50111E | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1603-12E vs 92P50111E |
92P30121E | Rocker Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1603-12E vs 92P30121E |
92P20121E | Rocker Switch, SPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1603-12E vs 92P20121E |
1603-21E | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1603-12E vs 1603-21E |