-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLASTI-GRIP 12-10 RING M10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4322
|
Newark | Terminal, Ring Tongue, M10 Crimp, Yellow, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 160300 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.4180 | Buy Now |
DISTI #
17R4164
|
Newark | Plasti-Grip 12-10 Ring M10 Rohs Compliant: Yes |Amp Te Connectivity 160300 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
A123858-ND
|
DigiKey | CONN RING CIRC 10-12AWG M10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
16869 In Stock |
|
$0.2123 / $0.4500 | Buy Now |
DISTI #
160300
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 36mm 15.1mm Tin Loose Piece - Bulk (Alt: 160300) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.2923 / $0.3202 | Buy Now |
DISTI #
571-160300
|
Mouser Electronics | Terminals RING 12-10AWG 10MM RoHS: Compliant | 5700 |
|
$0.2880 / $0.4500 | Buy Now |
DISTI #
70287072
|
RS | PLASTI-GRIP SERinsulated Tin Plated Crimp Ring Term, M10 Stud Size,12 to 10AWG | TE Connectivity 160300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2730 | Buy Now |
DISTI #
AMP160300
|
Heilind Electronics | PLASTI-GRIP 12-10 RING M1 | Americas - 0 in Stock |
|
$0.3364 / $0.3463 | Buy Now |
|
Onlinecomponents.com | PLASTI-GRIP 12-10 RING M10 RoHS: Compliant |
31895 In Stock |
|
$0.3002 / $0.3690 | Buy Now |
DISTI #
60323049
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 36mm Tin Box Min Qty: 500 Package Multiple: 500 Date Code: 1940 | Americas - 31500 |
|
$0.4147 / $0.5125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160300
TE Connectivity
PLASTI-GRIP 12-10 RING M10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 160300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-342185-1 | PLASTI-GRIP 12-10 RING 1/4, T | TE Connectivity | 160300 vs 2-342185-1 |
131100 | PG 12-10 RING M4 | TE Connectivity | 160300 vs 131100 |
342186-1 | 12-10 F.E.P.G. RING TONGUE NO. | TE Connectivity | 160300 vs 342186-1 |
1SET121020R0000 | 6mm2 | TE Connectivity | 160300 vs 1SET121020R0000 |
696047-1 | TERMINAL PG 12-10, 8 | TE Connectivity | 160300 vs 696047-1 |
342185-1 | 12-10 F.E.P.G. RING TONGUE NO. | TE Connectivity | 160300 vs 342185-1 |
1SET121018R0000 | 6.64mm2 | TE Connectivity | 160300 vs 1SET121018R0000 |