-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 22-20AWG TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M6111
|
Newark | 110 Ff Rcpt 22-20 010Tpbr |Amp Te Connectivity 160308-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
41AJ3257
|
Newark | Ff 110 Rec 22-20Awg Tpbr Lp |Amp Te Connectivity 160308-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.4000 | Buy Now |
DISTI #
160308-2-ND
|
DigiKey | CONN RCPT FASTON F-CRIMP STRGHT Min Qty: 30000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1508 | Buy Now |
DISTI #
160308-2
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG F Tin Loose Piece - Bulk (Alt: 160308-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1598 | Buy Now |
DISTI #
571-160308-2
|
Mouser Electronics | Terminals 110 FF RCPT 22-20 010TPBR RoHS: Compliant | 28273 |
|
$0.1500 / $0.4500 | Buy Now |
DISTI #
70468039
|
RS | FASTIN-FASTON .110 Series Crimp Receptacle,2.79x0.79mm,22 to 20 AWG, Tin Plated | TE Connectivity 160308-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1420 | Buy Now |
DISTI #
AMP160308-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1774 / $0.1801 | Buy Now | |
|
Onlinecomponents.com | FF 110 REC 22-20AWG TPBR LP RoHS: Compliant |
890 In Stock |
|
$0.1441 / $0.1954 | Buy Now |
DISTI #
60963339
|
Verical | Quick Disconnect Terminal 20-22AWG Brass RCP 15.24mm Tin Bag Min Qty: 890 Package Multiple: 890 Date Code: 1926 | Americas - 890 |
|
$0.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160308-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160308-2
TE Connectivity
FF 110 REC 22-20AWG TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |