Part Details for 160312X by Switchcraft Conxall
Overview of 160312X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160312X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ7087
|
Newark | Telever Switch, Rohs |Switchcraft/conxall 160312X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3600 / $97.8200 | Buy Now |
DISTI #
160312X-ND
|
DigiKey | SWITCH TOGGLE 2A 30V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4541 | Buy Now |
DISTI #
502-160312X
|
Mouser Electronics | Toggle Switches TELEVER SWITCH, RoHS RoHS: Compliant | 0 |
|
$54.4400 | Order Now |
DISTI #
70929964
|
RS | TELEVER SWITCH | Switchcraft 160312X RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7200 / $147.1500 | Buy Now |
DISTI #
000000000006092564
|
Sager | Toggle Switches TELEVER SWITCH, RoHS Min Qty: 50 | 0 |
|
$75.4200 | Buy Now |