Part Details for 16032 by HELUKABEL
Overview of 16032 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY8X0.75
|
TME | Wire, LiY-CY, 8x0.75mm2, shielded,tinned copper braid, PVC, grey Min Qty: 1 | 10 |
|
$2.8300 / $4.5800 | Buy Now |
Part Details for 16032
16032 CAD Models
16032 Part Data Attributes
|
16032
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
16032
HELUKABEL
Wire And Cable, 8 Conductor(s), 19AWG, 500V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINE INDUSTRY, ELECTRONIC, MEASUREMENT AND CONTROL SECTOR | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 9.7 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 500 V | |
Resistance | 0.25 Ω | |
Shielding | YES | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |