Part Details for 160324 by Switchcraft Conxall
Overview of 160324 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$94.5100 / $100.7300 | Buy Now | |
DISTI #
000000000000069902
|
Sager | Toggle Switches TELEVER SWITCH | 0 |
|
Buy Now |
Part Details for 160324
160324 CAD Models
160324 Part Data Attributes
|
160324
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
160324
Switchcraft Conxall
Toggle Switch, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Switchcraft | |
Actuator Length | 0.984 inch | |
Actuator Material | STEEL | |
Actuator Type | TOGGLE BAT | |
Additional Feature | UL RECOGNIZED | |
Body Breadth | 22.225 mm | |
Body Length or Diameter | 41.3004 mm | |
Bushing Length | 0.422 inch | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VDC V | |
Housing Material | STEEL | |
Manufacturer Series | 16000 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER LUG |
Alternate Parts for 160324
This table gives cross-reference parts and alternative options found for 160324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160012 | Toggle Switch, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount, | Switchcraft Conxall | 160324 vs 160012 |