Part Details for 1603321 by Phoenix Contact
Overview of 1603321 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1603321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1603321-ND
|
DigiKey | CONN D-SUB PIN CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
200 In Stock |
|
$0.1812 / $0.2600 | Buy Now |
DISTI #
651-1603321
|
Mouser Electronics | Circular Metric Connectors RC-22P2000 RoHS: Compliant | 540 |
|
$0.1810 / $0.2600 | Buy Now |
DISTI #
71692042
|
RS | D-Sub contact, Male Pin, Stamped, Crimp, Signal | Phoenix Contact 1603321 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.2650 | RFQ |
|
Onlinecomponents.com | Crimp contact - rolled - Single contact - contact diameter: 1 mm - crimp range: 0.22 mm² ... 0.56 mm² RoHS: Compliant | 0 |
|
$0.1876 / $0.2465 | Buy Now |
DISTI #
1603321
|
TTI | Circular Metric Connectors RC-22P2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1790 / $0.2030 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1100 |
|
RFQ | |
|
Master Electronics | Crimp contact - rolled - Single contact - contact diameter: 1 mm - crimp range: 0.22 mm² ... 0.56 mm² RoHS: Compliant | 0 |
|
$0.1876 / $0.2465 | Buy Now |
Part Details for 1603321
1603321 CAD Models
1603321 Part Data Attributes
|
1603321
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1603321
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |