Part Details for 160334J100E-F by Cornell Dubilier Electronics Inc
Overview of 160334J100E-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 160334J100E-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6437
|
Newark | Capacitor Polyester Film 0.33Uf, 100V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):100V, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 160334J100E-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 | Buy Now |
DISTI #
338-3256-ND
|
DigiKey | CAP FILM 0.33UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6023 / $1.9700 | Buy Now |
DISTI #
539-160334J100E-F
|
Mouser Electronics | Film Capacitors 100V .33uF 5% RoHS: Compliant | 98 |
|
$0.5990 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.33uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant |
2000 On Order |
|
$0.6040 / $0.9210 | Buy Now |
DISTI #
160334J100E-F
|
TTI | Film Capacitors 100V .33uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6800 | Buy Now |
|
Master Electronics | Metallized Polyester Capacitor - 0.33uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant |
2000 On Order |
|
$0.6040 / $0.9210 | Buy Now |
Part Details for 160334J100E-F
160334J100E-F CAD Models
160334J100E-F Part Data Attributes
|
160334J100E-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160334J100E-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |