Part Details for 1603800 by Phoenix Contact
Overview of 1603800 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1603800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X0265
|
Newark | Rc-67S2000 |Phoenix Contact 1603800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1603800-ND
|
DigiKey | CONTACT SOCKET 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
651-1603800
|
Mouser Electronics | Circular Metric Connectors RC-67S2000 RoHS: Compliant | 0 |
|
$1.9600 / $2.0000 | Order Now |
DISTI #
71849824
|
RS | Circular crimp contact, RC-67S2000 | Phoenix Contact 1603800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 / $2.2200 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.75 mm² ... 1 mm² RoHS: Compliant | 0 |
|
$1.6400 / $2.3900 | Buy Now |
DISTI #
000000000002596959
|
Sager | Circular Metric Connectors RC-67S2000 Min Qty: 1 | 0 |
|
$2.0200 / $2.3700 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1200 |
|
RFQ | |
DISTI #
3258426
|
Farnell | TURNED CRIMP CONTACT, SOCKET, 18-17AWG RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.2490 | Buy Now |
|
Master Electronics | Crimp contact - turned - contact diameter: 1 mm - crimp range: 0.75 mm² ... 1 mm² RoHS: Compliant | 0 |
|
$1.6400 / $2.3900 | Buy Now |