-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG WIRE PIN ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8142
|
Newark | Terminal, Pin, 12-10Awg, Crimp, Yel Rohs Compliant: Yes |Amp Te Connectivity 160404-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 658 |
|
$1.2900 / $2.0200 | Buy Now |
DISTI #
11H7631
|
Newark | Pidg Wire Pin Assy Rohs Compliant: Yes |Amp Te Connectivity 160404-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 | Buy Now |
DISTI #
A139145-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG PIDG Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
3318 In Stock |
|
$0.8340 / $1.5000 | Buy Now |
DISTI #
160404-2
|
Avnet Americas | Pin Terminal 10-12AWG M 31.1mm 6.3mm Tin Loose Piece - Bulk (Alt: 160404-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8407 / $0.9208 | Buy Now |
DISTI #
571-160404-2
|
Mouser Electronics | Terminals PIDG WIRE PIN ASSY RoHS: Compliant | 2594 |
|
$0.8500 / $1.5000 | Buy Now |
DISTI #
70284364
|
RS | Wire pin terminal, PIDG, yellow, AWG 12-10 | TE Connectivity 160404-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 165 |
|
$0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.7850 | Buy Now |
DISTI #
AMP160404-2
|
Heilind Electronics | TERM, WIRE PIN, PIDG, 12-10 AW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERM, WIRE PIN, PIDG, 12-10 AWG RoHS: Compliant |
490 In Stock 5000 On Order |
|
$0.8140 / $1.4760 | Buy Now |
DISTI #
77307357
|
Verical | Pin Terminal 10-12AWG Copper Yellow M 31.1mm Tin Box RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 5015 |
|
$1.0417 / $1.4667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160404-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160404-2
TE Connectivity
PIDG WIRE PIN ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.15 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
Insulator Material | POLYAMIDE | |
Material | POLYAMIDE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |